HLS27DW0570C

Banner Engineering
778-HLS27DW0570C
HLS27DW0570C

Mfr.:

Description:
Industrial Light Bars & Light Strips HLS27 Hazardous Location Strip Light; Length: 570 mm; Voltage: 12-30 V dc; Environmental Rating: IP66; IP67; Color: White; 2 m (6.5 ft) ITC-ER 3-wire cable

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
491,06 € 491,06 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
White
6500 K
652 mm
12 VDC
30 VDC
1700 lm
IP66, IP67
1.6 A
Wire Lead
Bracket
Brand: Banner Engineering
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 805220
Unit Weight: 675,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99