K100PDBLRGBKAQ

Banner Engineering
778-K100PDBLRGBKAQ
K100PDBLRGBKAQ

Mfr.:

Description:
Beacons K100 Pro IO-Link Status Display Indicator with Audible; Status Display with IO-Link; 8 x 77 Pixels; White Display LEDs; RGB Indicator; Audible; 18-30 V dc; Polycarbonate; IP66, IP69K; Multicolor; 4-pin M12 Integral QD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
K100 Pro Display Beacon
Multiple
3 Color
Screw
Connector
12 VDC to 30 VDC
IP66, IP69K
Polycarbonate (PC)
Brand: Banner Engineering
Current Rating: 350 mA
Diameter: 118.5 mm
Height: 134.7 mm
Housing Colour: Black
Illuminated: Illuminated
Product: Indicator
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Display Indicator
Part # Aliases: 817531
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
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K100 Pro Series Programmable Display Beacons

Banner Engineering K100 Pro Series Programmable Display Beacons merge the instant visibility of a multicolor beacon with the clarity of a dynamic status display. Optional audible models capture attention and inform response across a full 360°. These Banner programmable display beacons feature a programmable light with up to 14 configurable color options. K100 Pro beacons take up significantly less space than a standard tower beacon and include an LED array for displaying messages. The 88px height x 77px length display shows up to 12 static or 32 scrolling alphanumeric characters that are all adjustable through programming.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 24/08/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
387,86 € 387,86 €