K50PCLRGB7KAQP

Banner Engineering
778-K50PCLRGB7KAQP
K50PCLRGB7KAQP

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial K50 Pro Compact with Audible and IO-Link: 7-color RGB Indicator; 18-30 V dc; Polycarbonate; IP66, IP67, IP69K; Input: Bimodal; Colors: Multicolor; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Indicators
M12
IP67, IP69K
K50 PRO
Brand: Banner Engineering
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: 813585
Unit Weight: 101,605 g
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
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K50 Pro with Programmable Audible Indicator

Banner Engineering K50 Pro with Programmable Audible Indicator is a version of the K50 Pro 50mm Multicolor Indicators that includes a programmable audible indicator. The programmable audible indicator provides a distinct status indication and is available with Pro Editor software or IO-Link communication for additional versatility and customization. Banner Engineering K50 Pro Audible versions offer fourteen different tones with intensity, customization, and input control.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,00 € 172,00 €