LEDIA70AP5-PQ

Banner Engineering
778-LEDIA70AP5-PQ
LEDIA70AP5-PQ

Mfr.:

Description:
Task Lighting Vision Light - 70 mm Area with Potentiometer; IP68 - 5 High Intensity IR LEDs - 24 V dc; Clear Plastic Window; Requires Cable MQDC20-xxx

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Area Light
LED
Infrared
850 nm
24 VDC
102 mm
91 mm
28.2 mm
IP68
5-Pin M12 QD
Bracket
Aluminum
Brand: Banner Engineering
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 16179
Unit Weight: 408,233 g
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
9405420000
Origin Classifications
Country of Origin:
United States
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
858,28 € 858,28 €