LT3PILVQ

Banner Engineering
778-LT3PILVQ
LT3PILVQ

Mfr.:

Description:
Distance Sensors - Industrial LT3 Series: Laser Retroreflective Time-of-Flight Sensor; Range: 500 mm to 50 m; 12-24 V dc; Outputs: Discrete: PNP Analog 4-20 mA; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
Long-Range Retro Time-of-Flight Laser Sensor
500 mm to 50 m
Laser
24 VDC
12 VDC
108 mA
IP67
Chassis Mount
0 C
+ 50 C
LT3
Brand: Banner Engineering
Description/Function: Self-Contained Class 1 Laser Distance Sensor with Analog and Discrete Output
Dimensions: 87 mm x 35.3 mm x 68.5 mm
Features: Long Range 50 Meters, NPN or PNP Output
Height: 68.5 mm
Length: 87 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 35.3 mm
Part # Aliases: 67280
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
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 616,80 € 1 616,80 €