MBR3016PX485SQ

Banner Engineering
778-MBR3016PX485SQ
MBR3016PX485SQ

Mfr.:

Description:
Safety Light Curtains 2 Piece Mini-Array Basic Series: Receiver; 3/4 in Optical Spacing, Sensing Length: 752 mm; Range: 2 m; Input Voltage 16-30 V dc; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Receivers
16 VDC to 30 VDC
12 W
2 m
Brand: Banner Engineering
Description/Function: Mini-Array Basic Two-Piece Measuring Light Curtain Configured for Material Handling and Logistics Applications with Auto-Stream Serial Output, NPN/PNP Discrete Outputs and EIA-485 Communication
Ingress Protection: IP54
Material: Aluminum
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Type: NPN, PNP
Product Type: Optical Sensors
Series: A-GAGE MINI-ARRAY BASIC
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 16 VDC
Part # Aliases: 810902
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
8541491050
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
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
591,68 € 591,68 €