OS80PMLG1XGQ

Banner Engineering
778-OS80PMLG1XGQ
OS80PMLG1XGQ

Mfr.:

Description:
Control Stations OS80 Operator Station: Push Button, Green; Latching (Pull-to-Release); 1-Color; Voltage: 12-30 V dc; Housing: Polycarbonate; IP40; Output: PNP 1 NO; Colors: Green; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Control Stations
Push Turn
1 Switch
Round
135 mA
Illuminated
Panel Mount
Polycarbonate (PC)
IP40
Brand: Banner Engineering
Contact Form: SPST-NO
Height: 89.6 mm
Illumination Colour: Green
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product: Operator Station
Factory Pack Quantity: 1
Termination Style: Quick Connect
Voltage Rating DC: 30 VDC
Part # Aliases: 804821
Unit Weight: 340,194 g
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
8536500090
USHTS:
8536509030
Origin Classifications
Country of Origin:
Italy
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
319,06 € 319,06 €