Q60VR3AF2000 W/30

Banner Engineering
778-Q60VR3AF2000W/30
Q60VR3AF2000 W/30

Mfr.:

Description:
Photoelectric Sensors Q60 Series: Adjustable-Field Infrared Univrs Volt; Range: 200-2000 mm; Input: 12-250 V dc or 24-250 V ac; Output: Electromechanical Relay (SPDT); 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
50 mm to 125 mm
Infrared LED
Relay SPDT-NO/NC
Cable
9 m
24 VAC, 12 VDC
250 VAC/DC
- 20 C
+ 55 C
Brand: Banner Engineering
Height: 75 mm
IP Rating: IP67
Length: 60 mm
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: 69624
Unit Weight: 662,244 g
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
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
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
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
348,30 € 348,30 €