QM30VT2-QP

Banner Engineering
778-QM30VT2-QP
QM30VT2-QP

Mfr.:

Description:
Temperature Sensors - Industrial Vibration + Temperature Sensor 150 mm QD; Modbus Slave Device via RS-485; 150 mm (6 in) M12 Pigtail QD; Aluminum Housing
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,20 € 275,20 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
QM30
Vibration and Temperature Sensors
- 40 C to + 105 C
+/- 3 %
9 mA
10 V to 30 V
Magnetic Mount
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 10 Hz to 4 kHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Tradename: Snap Signal
Part # Aliases: 807969
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808080

Snap Signal QM30 Series Sensors

Banner Engineering Snap Signal QM30 Series Industrial Vibration and Temperature Sensors detect dual-axis vibration up to 4kHz bandwidth and offer supply voltage ranges of 3.6VDC to 5.5VDC or 10VDC to 30VDC. These sensors continuously monitor machine health, run time, and detect unexpected machine failures such as unbalance, misalignment, or early bearing failure. QM30 series sensors work in various machines to identify and predict failures in rotating components, and when paired with a Sure Cross wireless radio, these sensors become the ideal predictive maintenance tool for wireless vibration and temperature monitoring. Banner Engineering Snap Signal QM30 Series Sensors feature a small form factor, making them suitable for applications with limited space.