SC26-2

Banner Engineering
778-SC26-2
SC26-2

Mfr.:

Description:
Safety Controllers SC26-2 Safety Controller: Non Expandable; 26 Input; 2 pairs of PNP Safety Outputs (0.5 A each); No Display; No Ethernet; USB; 8 Convertible Inputs; Removable Screw Terminals; 24 V dc; 100 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SC26
Brand: Banner Engineering
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 85065
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety Controller Solutions

Banner Engineering Safety Controllers provide an interface between safety devices and the machines, and process those devices monitored for a complete and easy-to-use safety control solution. These industrial safety controller solutions include models with 10 inputs, 26 inputs, or expandable models. Banner Safe Controllers communicate over industrial Ethernet and offer easy setup and configuration.

SC26 Safety Controllers

Banner Engineering SC26 Safety Controllers feature a small footprint and Boolean logic functions for easy, flexible, and efficient use. The Banner SC26 series monitors a variety of input devices, such as emergency stop (e-stop) buttons, rope pulls, enabling devices, protective safety stops, and more. Two-hand control, muting, and enabling device pre-configured safety function blocks simplify application programming. The base controller allows eight of the 26 inputs to be configured as outputs for efficient terminal use.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
777,44 € 777,44 €