T30RW3FF200

Banner Engineering
778-T30RW3FF200
T30RW3FF200

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM T30 Series: Fixed Field; Range: 200 mm; Input: 20-250 V ac; Output: SPST Solid-state Dark Operate; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
200 mm
Infrared LED
Solid State Relay-DO
Cable
2 m
20 VAC
250 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
IP Rating: IP69K
Operating Supply Voltage: 20 VAC to 250 VAC
Product Type: Photoelectric Sensors
Series: T30RW
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: EZ-BEAM
Part # Aliases: 33426
Unit Weight: 200,034 g
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
8541498000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T30 AC-Voltage Sensors

Banner Engineering T30 AC-Voltage Sensors offer a sensing range of 200mm to 60m and various LED options: infrared (950nm), visible red (680nm), and infrared (880nm). These sensors feature EZ-BEAM® technology, which offers specially designed optics and electronics, providing reliable sensing without adjustments. The T30 sensors have a "T" style PBT polyester housing with a 30mm threaded lens in opposed, retroreflective, or fixed-field modes. Suitable for harsh environments, these sensors are completely epoxy encapsulated, ensuring superior durability. Banner Engineering T30 AC-Voltage Sensors have two indicators: green and amber.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,54 € 162,54 €