TTR352BMSA6T-2.0FL-059

Banner Engineering
778-352BMSA6T20FL059
TTR352BMSA6T-2.0FL-059

Mfr.:

Description:
Photoelectric Sensors TTR Series 6 Beam Sensor Array 13.8 in Between Frame; Beam Spacing: 54 mm; Range: 120 mm; Output: Bimodal; Input: 18-30 V dc; 2.0 m (6 ft) Flying Leads Endcaps T: T-slot Mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse
120 mm
Infrared LED
NPN/PNP
Cable
2 m
18 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
IP Rating: IP50
Operating Supply Voltage: 18 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: TTR
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 812261
Unit Weight: 294,835 g
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
8541498000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TTR Roller Conveyor Sensors

Banner Engineering TTR Roller Conveyor Sensors offer reliable, leading-edge detection of envelopes, thin packages, poly bags, and boxes on roller conveyors. These sensors mount between conveyor roller gaps to standard hex or round side rail holes without additional hardware, or in the T-slot with a user-supplied bracket and hardware. The patent-pending spring-loaded end caps reduce installation and alignment time, minimizing overall labor costs. Banner Engineering TTR Roller Conveyor Sensors feature robust aluminum housing, ambient light, and ESD resistance for enhanced durability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,98 € 208,98 €