WLB32PEX850EQP

Banner Engineering
778-WLB32PEX850EQP
WLB32PEX850EQP

Mfr.:

Description:
LED Lighting Fixtures WLB32 Pro PoE Work Light Bar; Length: 850 mm; Voltage: 42.5-57 V dc Power Over Ethernet; Environmental Rating: IP40; Color: Daylight White; Non-Cascadable; Eye Shield; 475 mm (18.7 in) 4-pin D-Code M12 Female Pigtail QD; Diffuse Window

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Lighting Fixtures
RoHS:  
LED Fixture
White
5000 K
2250 lm
38.3 mm
850 mm
Aluminum
Brand: Banner Engineering
Height: 46 mm
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 816150
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
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLB32 Industrial Pro PoE LED Lights

Banner Engineering WLB32 Industrial Pro PoE LED Lights are ultra-bright LED fixtures with even light output for a no-glare glow. These LED lights use advanced lighting technology to provide a high-quality and maintenance-free industrial lighting solution. The WLB32 industrial Pro LED lights connect directly to a Power over Ethernet (PoE) enabled port on a managed or unmanaged Ethernet switch. These LED lights control intensity and flashing animations with Modbus TCP/IP communication. The WLB32 industrial Pro PoE LED lights feature a metal housing, a shatterproof window,  and easy installation with snap clips. These LED lights are ideal for a variety of environments and applications, including workstations, machine lighting, control cabinets, and manufacturing lines.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,90 € 313,90 €