108119

Basler
405-108119
108119

Mfr.:

Description:
Vision Sensors The Basler a2A5328-15umPRO USB3.0 camera with the Sony IMX540 CMOS sensor delivers 15 frames per second at 24.4 MP Resolution.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Vision Sensors
RoHS:  
Area Scan Cameras
USB
ace 2
Brand: Basler
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Camera (Enclosed Cameras)
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
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
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ace 2 Cameras

Basler ace 2 Cameras feature a cutting-edge firmware concept, cost-effective software integration, and a top price-performance ratio. These cameras include an optimized hardware design with status LED on the back, improved mount, removable IR cut filter, and robust M8 connector. The ace 2 cameras combine Sony's latest Pregius S sensors with up to 24MP in compact format with C-mount and global shutter. These cameras include models with Sony sensors IMX392, IMX334/IMX334ROI, IMX540, IMX541, and IMX542 with resolutions from 2.3MP to 24MP. The ace 2 cameras are available in ace 2 Basic and ace 2 Pro product lines tailored for different vision needs. The ace 2 cameras are available in mono and color options and include a GigE or USB 3.0 interface.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 554,20 € 2 554,20 €