12RCM60-12

Bel Power Solutions
784-12RCM60-12
12RCM60-12

Mfr.:

Description:
DC/DC Converters - Chassis Mount POWER SUPPLY;12RCM60-12DQF;DC-DC;;IN 8to35V;OUT 12V;5A;60W;;160x50x30mm;;CONVECTION COOLING;;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Brand: Bel Power Solutions
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Melcher™ RCM60 DC-DC Converters

Bel Power Solutions Melcher™ RCM60 DC-DC Converters feature a 12V to 110V voltage range, 60W power rating, and a 20ms interruption time. RCM60 converters are designed for chassis mounting in an enclosed housing and offer overtemperature, overvoltage, and overcurrent protection. These converters feature a two-stage topology with a booster at input followed by an active clamp forward converter. Bel Power Melcher RCM60 DC-DC Converters are ideal for railway and transportation applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Expected 02/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,26 € 226,26 €
219,96 € 1 099,80 €
196,25 € 1 962,50 €
192,80 € 4 820,00 €
192,26 € 9 613,00 €
100 Quote