BP1501-9RG

Bel Power Solutions
784-BP1501-9RG
BP1501-9RG

Mfr.:

Description:
DC/DC Converters - Chassis Mount POWER SUPPLY;;DC-DC;;IN 16to36V;OUT 15V;8A;CASSETTE;;
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
16 Weeks Estimated factory production time.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 024,85 € 30 745,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
192 W
24 V
16 V
36 V
15 V
5.6 A
164 mm
20 mm
111 mm
Medical
P
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Dimensions: 20 mm x 111 mm x 164 mm
Input Voltage: 16 V to 36 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Output Voltage-Channel 4: 15 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99