PLP1-100-S

Bivar
749-PLP1100S
PLP1-100-S

Mfr.:

Description:
LED Light Pipes 3mm Smoked Lens .100" Rigid LitePipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,551 € 5,51 €
0,55 € 55,00 €
0,353 € 176,50 €
0,33 € 330,00 €
0,31 € 775,00 €
0,29 € 1 450,00 €
0,269 € 2 690,00 €
0,261 € 6 525,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Water, Clear
Panel Mount (Rear)
Vertical
3 mm
Round
2.54 mm
Polycarbonate (PC)
Non Water Resistant
PLP1
Bulk
Brand: Bivar
Dimensions: 0.118 in x 0.1 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.