PLP1-750

Bivar
749-PLP1-750
PLP1-750

Mfr.:

Description:
LED Light Pipes Light Pipe Rear 3mm Round Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 006

Stock:
1 006 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,452 € 4,52 €
0,329 € 32,90 €
0,274 € 137,00 €
0,242 € 242,00 €
0,224 € 1 120,00 €
0,214 € 2 140,00 €
0,203 € 5 075,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Water, Clear
Panel Mount (Rear)
Vertical
Round
19.05 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 183,168 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CNHTS:
8547200000
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.