2003-40-SM-RPLF

Bourns
652-2003-40-SM-RPLF
2003-40-SM-RPLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 0.5pF@1MHz 3.5mm x 2.8mm
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
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,323 € 3,23 €
0,292 € 14,60 €
0,265 € 26,50 €
0,249 € 62,25 €
0,24 € 120,00 €
0,238 € 238,00 €
Full Reel (Order in multiples of 2500)
0,235 € 587,50 €
0,231 € 1 155,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2003
400 V
2 Electrode
SMD/SMT
Failsafe Not Protected
2.8 mm
3.5 mm
- 40 C
+ 90 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2500
Subcategory: GDTs - Gas Discharge Tubes
Unit Weight: 105 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

2003 Gas Discharge Tube Surge Protectors

Bourns 2003 Gas Discharge Tube Surge Protectors (GDTs) are 2-electrode GDTs designed for use in applications that may be exposed to lightning or other transients. These compact light-duty GDTs offer a maximum 2kA, 8/20µsec peak pulse current rating, fast response times, and stable performance over their extended life. The components feature extremely low capacitance and insertion loss, making them ideal overvoltage protectors for high-speed telecom equipment or industrial communications applications. Bourns 2003 GDTs are RoHS compliant.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.