CD-LAB6

Bourns
652-CD-LAB6
CD-LAB6

Mfr.:

Description:
Circuit Protection Kits 10each 32 values

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Circuit Protection Kits
RoHS:  
CD-LAB
Design Kits
ESD Protection
Bulk
Brand: Bourns
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
Unit Weight: 272,160 g
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TVS/Steering Diode Arrays and Kits

Bourns offers new TVS/Steering Diode arrays optimized for ESD, EFT, and surge protection. Featuring low- and ultra-low capacitance with Level 4 IEC 61000-4-2 ESD protection, the Bourns TVS/Steering Diode arrays are ideal for high speed communication port applications such as HDMI, DVI, and USB ports. Design Kits are offered for a variety of chip diodes.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Diodes Design Kits

Bourns Diodes Design Kits offer 20 to 40V repetitive peak reverse voltage range and a forward current of 1A. The Diode Design Kits feature the capability to provide a silicon diode with minimal packaging overhead. Small signal diodes are lead-free with Cu/Ni/Au plated terminations and are compatible with lead-free manufacturing processes. Bourns Diodes Design Kits have a lower profile and provde height savings over other products. 

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,82 € 29,82 €