LC85AY-1

Bourns
652-LC85AY-1
LC85AY-1

Mfr.:

Description:
Thermal Cut-offs TRIP TEMP 85C 5C TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thermal Cut-offs
RoHS:  
12 A
+ 85 C
+/- 5 C
28 VDC/5 A/100 cycles
2 VDC
10 mOhms
40 A
150 mA
5.8 mm
3.75 mm
1.15 mm
UL, cUL, TUV
LC
Bulk
Brand: Bourns
Product: Thermal Cutoffs
Product Type: Thermal Cutoffs
Reset Temperature: > 40 C
Factory Pack Quantity: 5000
Subcategory: Thermal Management
Tradename: Komatsulite
Unit Weight: 0,078 mg
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
8536201090
CNHTS:
8536411090
CAHTS:
8536200090
USHTS:
8536308000
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LC Mini-Breakers (Miniature Thermal Cutoff Device)

Bourns LC Mini-Breakers (Miniature Thermal Cutoff Device) feature a low current type, overtemperature and overcurrent protection for lithium polymer and prismatic cells, and controls abnormal, excessive current instantaneously. These breakers from Bournse are RoHS compliant and halogen free and offers a robust and complete alternative for the protection of lithium cells in compact, single package solution.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Mini-Breakers (Thermal Cutoff Devices)

Bourns Mini-Breakers (Thermal Cutoff Devices) feature a low or high current type and overtemperature / overcurrent protection for lithium polymer and prismatic cells. These devices also control abnormal, excessive currents instantaneously. Bourns Mini-Breakers are RoHS compliant and halogen free. The modules provide a robust and complete alternative for the protection of lithium cells in a compact, single-package solution.
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
1,05 € 1,05 €
0,963 € 9,63 €
0,799 € 39,95 €
0,733 € 73,30 €
0,663 € 165,75 €
0,607 € 303,50 €
0,53 € 530,00 €
0,469 € 2 345,00 €