PCW1J-R24-BBB502L

Bourns
652-PCW1JR24BBB502L
PCW1J-R24-BBB502L

Mfr.:

Description:
Potentiometers 5K 20% Sq 22mm Single Turn
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
8 Weeks Estimated factory production time.
Minimum: 270   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 980,10 €
3,51 € 1 895,40 €
3,39 € 3 508,65 €
3,35 € 8 442,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Through Hole
Potentiometers
1 Gang
5 kOhms
Linear
Vertical
750 mW (3/4 W)
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6 mm
24 mm
10 Detent
Rotary Metal
- 1 C
+ 125 C
PC
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.