PEC11S-9220F-S0015

Bourns
652-PEC11S9220FS0015
PEC11S-9220F-S0015

Mfr.:

Description:
Encoders 20 MM SHAFT W/SWITCH 2 DET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:
926 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,42 € 12,10 €
2,24 € 22,40 €
2,06 € 51,50 €
1,95 € 97,50 €
1,83 € 183,00 €
1,68 € 420,00 €
1,49 € 745,00 €
1,48 € 1 776,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC11S
PCB Mount
Contacting Encoders
Incremental
15 PPR
Rotary
30 Detent
2 Channel
SMD/SMT
Quadrature
6 mm
D / Flatted
Push/Pull Switch
5 VDC
15000 Cycle
IP40
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 12 mm
Factory Pack Quantity: 1200
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PEC Rotary Encoders

Bourns Pro Audio PEC Rotary Encoders feature a compact design, long life, high reliability, and low cost compared to optical type encoders. Available in a wide variety of configurations. The Bourns Pro Audio PEC Series Rotary Encoders are incremental encoders with a 2-bit gray code output, 3Ω max closed circuit resistance, and a contact rating of 1mA @ 5VDC. Also available is the PES12 series, a 12mm incremental shaftless encoder with detent option.

PEC11S 12mm SMD Incremental Encoders

Bourns PEC11S 12mm SMD Incremental Encoders are rugged, high-reliability devices with a push switch option and a metal bushing/shaft. The Bourns PEC11S Incremental Encoders feature 2-bit quadrature code output and 3Ω maximum closed circuit resistance. The series operates at 60RPM maximum and is ideal for level control, tuning, and timer settings in audio-visual equipment, consumer electronics, and more.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.