PWR3014W10R0JE

Bourns
652-PWR3014W10R0JE
PWR3014W10R0JE

Mfr.:

Description:
Wirewound Resistors - SMD 10 OHMS 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 545

Stock:
5 545 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
0,92 € 9,20 €
0,71 € 17,75 €
0,641 € 64,10 €
0,565 € 141,25 €
0,493 € 246,50 €
0,45 € 450,00 €
Full Reel (Order in multiples of 1500)
0,45 € 675,00 €
0,426 € 1 278,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - SMD
RoHS:  
10 Ohms
1 W
5 %
50 PPM / C
+ 155 C
- 55 C
PWR3014
Reel
Cut Tape
MouseReel
Application: High Energy Applications
Brand: Bourns
Height: 4.64 mm
Length: 7.5 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Technology: Wirewound
Width: 3.5 mm
Unit Weight: 278 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99