SRN8040HA-R50Y

Bourns
652-SRN8040HA-R50Y
SRN8040HA-R50Y

Mfr.:

Description:
Power Inductors - SMD Ind,7.9x8.15x4.2mm,0.5uH+/-30%,10A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade Semi-Shielded Power Inductor
3231 (8279 metric)
Semi-Shielded
500 nH
30 %
7 mOhms
15 A
- 40 C
+ 150 C
15
110 MHz
Standard
8.15 mm
7.9 mm
4.2 mm
Ferrite
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
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
SRN8040HA Semi-Shielded Power Inductors

Bourns SRN8040HA Semi-Shielded Power Inductors are designed with a magnetic-silica coating to the perimeter of the inductor winding, offering effective shielding. These automotive-grade devices release lower magnetic field radiation than non-shielded inductors and are a cost-efficient alternative to fully shielded ferrite-based inductors. The SRN8040HA series is AEC-Q200 compliant and operates in a wide temperature range of -40°C to +150°C. Bourns SRN8040HA Semi-Shielded Power Inductors feature a 0.5µH to 100µH inductance range and 1.3A to 15A saturation current in a 7.9mm x 8.15mm x 4.2mm package. The series is ideal for DC-DC converters and power supplies in automotive, industrial, consumer, and telecom electronics applications that may require higher inductor reliability.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
Full Reel (Order in multiples of 1000)
0,306 € 306,00 €
0,28 € 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.