SRP0610F-R68M

Bourns
652-SRP0610F-R68M
SRP0610F-R68M

Mfr.:

Description:
Power Inductors - SMD .68 UH 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded Power Inductors
Shielded
680 nH
20 %
25.2 mOhms
9 A
- 40 C
+ 125 C
10
68 MHz
6.1 mm
6.1 mm
0.8 mm
Metal
SRP0610F
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
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
SRP0610F Shielded Power Inductors

Bourns SRP0610F Shielded Power Inductors feature a 6.1mm x 6.1mm footprint with a low 0.8mm profile and flat wire construction that reduces DC resistance (DCR) to as low as 17mΩ for improved efficiency. The SRP0610F modules are available in an inductance range from 0.47µH to 10µH with ±20% tolerance, a heating current of 2.3A to 8.2A, and a saturation current of 3.5A to 10.5A. The compact inductor design uses a metal alloy powder core and shielded construction for low radiation and low buzz noise. Bourns SRP0610F Shielded Power Inductors are halogen free and RoHS compliant. Typical applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 3 460

Stock:
3 460 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
1,10 € 11,00 €
0,903 € 90,30 €
0,886 € 221,50 €
0,851 € 425,50 €
0,761 € 761,00 €
Full Reel (Order in multiples of 3500)
0,751 € 2 628,50 €
0,718 € 5 026,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.