SRP1038AA-R47M

Bourns
652-SRP1038AA-R47M
SRP1038AA-R47M

Mfr.:

Description:
Power Inductors - SMD Ind,11x10x3.8mm,0.47uH+/-20%,32A,Shd,SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
11 mm x 10 mm
Shielded
470 nH
20 %
32 A
1.5 mOhms
46 A
- 55 C
+ 155 C
10
78 MHz
Standard
11 mm
10 mm
3.8 mm
Metal Alloy
SRP1038AA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2,200 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
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
SRP1038AA Shielded Power Inductors

Bourns SRP1038AA Shielded Power Inductors are AEC-Q200 qualified and feature a 0.15µH to 47µH inductance range. Bourns SRP1038AA Inductors offer shielded construction, a metal alloy powder core, low buzz noise, and a 4A to 82A saturation current. Applications include DC/DC converters as well as consumer, industrial, and telecom power supplies

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
292
Expected 12/01/2027
500
Expected 13/01/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
1,08 € 10,80 €
0,98 € 24,50 €
0,763 € 76,30 €
0,704 € 176,00 €
Full Reel (Order in multiples of 500)
0,581 € 290,50 €
0,577 € 577,00 €
0,554 € 1 385,00 €
0,55 € 2 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products