SRP4021HMCT-R33M

Bourns
652-SRP4021HMCT-R33M
SRP4021HMCT-R33M

Mfr.:

Description:
Power Inductors - SMD Ind,4.2x4.3x1.9mm,0.33uH+/-20%,15A,shd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
1716 (4342 metric)
Shielded
330 nH
20 %
5.8 mOhms
15 A
- 40 C
+ 125 C
10
120 MHz
4.3 mm
4.2 mm
1.9 mm
Metal Powder
SRP4021HMCT
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
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
Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRP4021HMCT Shielded Power Inductors

Bourns SRP4021HMCT Shielded Power Inductors feature ±20% tolerance, 10µH maximum inductance, and -40°C to +125°C operating temperature range. These inductors emit a low buzz noise and offer high currents and low DCR. SRP4021HMCT inductors come in a compact footprint with a 1.9mm profile height and are designed using a hot press molding process with metal alloy or carbonyl powders. Bourns SRP4021HMCT Shielded Power Inductors are suitable for DC-DC converters and power supplies in industrial, consumer, and telecom applications.

In Stock: 5 995

Stock:
5 995 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,869 € 8,69 €
0,713 € 71,30 €
0,704 € 176,00 €
0,686 € 343,00 €
0,593 € 593,00 €
Full Reel (Order in multiples of 3000)
0,586 € 1 758,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.