SRP4021HMT-R68M

Bourns
652-SRP4021HMT-R68M
SRP4021HMT-R68M

Mfr.:

Description:
Power Inductors - SMD Ind,4.1x4.2x1.9mm,0.68uH+/-20%,11A,shd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 990

Stock:
5 990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,816 € 8,16 €
0,672 € 67,20 €
0,66 € 330,00 €
0,58 € 580,00 €
Full Reel (Order in multiples of 3000)
0,541 € 1 623,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Low Radiation Inductor
1616 (4141 metric)
Shielded
680 nH
20 %
8.8 mOhms
9.5 A
- 40 C
+ 125 C
20
67 MHz
4.2 mm
4.1 mm
1.9 mm
Metal Powder
SRP4021HMT
Reel
Cut Tape
MouseReel
Brand: Bourns
Case Code - in: 1616
Case Code - mm: 4141
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP4021HMT Shielded Power Inductors

Bourns SRP4021HMT Shielded Power Inductors offer ±20% inductance tolerance, 132mΩ maximum DCR, and -40°C to +125°C operating temperature range. These inductors feature shielded construction that ensures low radiation and a hot press molding process with metal alloy or carbonyl powders. SRP4021HMT inductors are available in a compact footprint with a 1.9mm profile and low buzz noise. Bourns SRP4021HMT Shielded Power Inductors are suitable for DC-DC converters and power supplies in consumer, industrial, and telecom applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.