SRP7050AA-R47M

Bourns
652-SRP7050AA-R47M
SRP7050AA-R47M

Mfr.:

Description:
Power Inductors - SMD Ind,7.3x6.6x4.8mm,0.47uH+/-20%,22A,Shd,SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 257

Stock:
1 257 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,501 € 5,01 €
Full Reel (Order in multiples of 800)
0,501 € 400,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.3 mm x 6.6 mm
Shielded
470 nH
20 %
22 A
3.3 mOhms
22 A
- 55 C
+ 155 C
10
89 MHz
Standard
7.3 mm
6.6 mm
4.8 mm
Metal Alloy
SRP7050AA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRP7050AA Shielded Power Inductors

Bourns SRP7050AA Shielded Power Inductors are AEC-Q200 qualified and feature a 0.47µH to 47µH inductance range. Bourns SRP7050AA Inductors offer shielded construction, a metal alloy powder core, low buzz noise, and a 1.8A to 22A saturation current. Applications include DC/DC converters as well as consumer, industrial, and telecom power supplies.