5962-0420501HYA

Broadcom / Avago
630-5962-0420501HYA
5962-0420501HYA

Mfr.:

Description:
Logic Output Opto-couplers 0.5A IGBT Gate Drive Hermetically sealed
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
16 Weeks Estimated factory production time.
Minimum: 22   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,32 € 2 911,04 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
100 ns
PDIP-8
Open Collector
1 Channel
18 mA
1.8 V
5 V
295 mW
- 55 C
+ 125 C
5962-0
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 1
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

HCPL-515x 0.5A IGBT Gate Drive Optocouplers

Broadcom HCPL-515x 0.5A IGBT Gate Drive Optocouplers are optically coupled to an integrated circuit with a formidable power output stage. The Broadcom HCPL-515x is ideal for driving power IGBTs and MOSFETs in motor control inverter applications. The high operating voltage range delivers the necessary drive voltages to gate-controlled devices.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED