ASCQDG30-N1222G2G302

Broadcom / Avago
630-ASCQDG30N1222G2G
ASCQDG30-N1222G2G302

Mfr.:

Description:
Single Colour LEDs PLCC4,White surface,30,Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99 470

Stock:
99 470 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,536 € 5,36 €
0,394 € 39,40 €
0,331 € 165,50 €
0,25 € 250,00 €
0,237 € 592,50 €
0,231 € 1 155,00 €
0,226 € 2 260,00 €
Full Reel (Order in multiples of 100000)
0,226 € 22 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
SMD/SMT
ASCQ
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Luminous Intensity: 9000 mcd
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 100000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ASCQx30 Mono-Color Top Mount PLCC-4 Lenses

Broadcom ASCQx30 Mono-Color Top Mount PLCC-4 Lenses are made with advanced optical grade epoxy for superior performance in outdoor sign applications. The PLCC-4 packaged ASCQx30 lenses feature a 3.5mm x 3.15mm footprint, a wide -40°C to +100°C operating temperature range, and a 30° nominal viewing angle. A black outer appearance enables better display contrast without sacrificing brightness.

FEATURED PRODUCTS
BROADCOM LIMITED