HCMS-3972

Broadcom / Avago
630-HCMS-3972
HCMS-3972

Mfr.:

Description:
LED Displays & Accessories Red 626nm 1x8 Alphanumeric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 22/09/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,43 € 43,43 €
35,87 € 358,70 €
31,54 € 3 154,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
LED Displays
5 x 7 Dot Matrix
8 Digit
2.54 mm x 4.57 mm
42.93 mm x 11.43 mm x 5.31 mm
Red
628 nm
Anode Columns, Cathode Rows
128 ucd
10 mA
3.3 V
+ 85 C
- 40 C
Through Hole
HCMS
Tube
Brand: Broadcom / Avago
Power Consumption: 1.532 W
Product Type: LED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 40.06 mm x 4.57 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
3A611.x

FEATURED PRODUCTS
BROADCOM LIMITED