HLCP-C100

Broadcom / Avago
630-HLCP-C100
HLCP-C100

Mfr.:

Description:
Led Bars & Arrays Red Light Bar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,40 € 24,00 €
1,74 € 174,00 €
1,66 € 830,00 €
1,61 € 1 545,60 €
1,58 € 4 044,80 €
1,57 € 8 038,40 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Red
639 nm
639 nm
24 mcd
20 mA
2.1 V
37 mW
HLCP
Tray
Brand: Broadcom / Avago
Length: 10.16 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 320
Subcategory: LED Indication
Width: 10.16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99

HLCP & HLMP LED Light Bars

Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED