PEX8734-AB80BI G

Broadcom / Avago
862-PEX8734AB80BIG
PEX8734-AB80BI G

Mfr.:

Description:
PCI Interface IC Multi-Root PCI Gen 3 (8.0 GT/s) Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
240
Expected 12/10/2026
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,44 € 228,44 €
196,23 € 1 962,30 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
32 Lane
8 Port
- 40 C
+ 85 C
SMD/SMT
FCBGA-676
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: PCI Interface IC
Factory Pack Quantity: 120
Subcategory: Interface ICs
Unit Weight: 23,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ExpressLane PEX 86xx PCI Express Gen 2 Switch

Broadcom ExpressLane™ PEX 86xx offers Multi-Host PCI Express switching capability enabling users to connect multiple hosts to their respective endpoints via scalable, high bandwidth, non-blocking interconnection to a wide variety of applications, including servers, storage systems, and communications platforms. 

PEX87xx ExpressLane™ PCIe Gen 3 Switches

Broadcom PEX87xx ExpressLane™ PCIe Gen 3 Switches offer unparalleled speed, performance, and support for Intel Ivy Bridge® processors. PEX87xx devices offer multi-host PCI Express switching capability and feature superior performance, low latency, low power consumption, integrated non-transparency, integrated Hot-Plug support, small packaging, and highly flexible configurations. These Broadcom switches fully support and enhance the Intel Ivy Bridge® processor family. The combination of PLX switches and PCIe-native Ivy Bridge processors enable high-performance servers in data centers and cloud computing environments to realize unprecedented interconnect design options and processing power.

FEATURED PRODUCTS
BROADCOM LIMITED