MP22SMPINRG024S5

Bulgin
167-MP22SMPINRG024S5
MP22SMPINRG024S5

Mfr.:

Description:
Pushbutton Switches - Industrial MP22 Series, SPDT, Momentary, Power symbol Illumination, Green, 24V, Stainless Steel, IP65

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPDT
250 VDC
5 A
Green
Solder Lug
IP65
Stainless Steel
LED
Vandal Resistant Switches
Actuator Length: 2 mm
Actuator Material: Stainless Steel
Actuator Style: Round
Brand: Bulgin
Contact Plating: Silver
Diameter: 25 mm
Height: 34.5 mm
Life: 50000 Cycle
Material: Polyamide (PA)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
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
8536500090
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
MP22 Vandal-Resistant Switches

Bulgin MP22 Vandal-Resistant Switches are available in durable stainless steel and black-coated aluminum and are designed to resist wear and tear, corrosion, and harsh treatment. These low-profile switches feature various switching options, such as latching, push-on, and push-off. The MP22 switches offer IP65 front-panel sealing options and both power symbol and ring LED-illuminated versions. Bulgin MP22 switches are built for hostile environments, including public areas, industrial environments, and building management systems.
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
28,18 € 28,18 €
24,37 € 243,70 €
23,24 € 464,80 €
21,92 € 1 315,20 €
20,96 € 2 096,00 €
19,75 € 5 135,00 €