R13112BNAB

Bulgin
167-R13112BNAB
R13112BNAB

Mfr.:

Description:
Rocker Switches SWITCH R13-112B BLACK GRN 230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
RoHS:  
Round Rocker Switch
Illuminated
Green
SPST
ON - OFF
10 A
250 VAC
Quick Connect
Round
Black
Panel Mount
Actuator Style: Rocker
Brand: Bulgin
Mounting Type: Snap In
Panel Thickness: 0.7 mm to 3 mm
Product Type: Rocker Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 3297128
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
8536508090
CNHTS:
8536500090
USHTS:
8536509065
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
Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
3,14 € 31,40 €
2,98 € 74,50 €
2,87 € 143,50 €
2,72 € 272,00 €
2,60 € 650,00 €
2,39 € 1 195,00 €
2,28 € 2 280,00 €
2,27 € 4 540,00 €