KIT-1593L-BK

BusBoard Prototype Systems
854-KIT-1593L-BK
KIT-1593L-BK

Mfr.:

Description:
PCBs & Breadboards Kit PR1593L with Black ABS Box

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,66 € 9,66 €
9,17 € 91,70 €

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Protoboard and box, black
Brand: BusBoard Prototype Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 91,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99

ProtoBox Kits

BusBoard Prototype Systems' assorted ProtoBox Kit Series save time in that the PCB is designed for the box, with no cutting required. In addition, the convenient 2-hole ProtoBoard pattern makes connecting parts easy while maximizing usable board area. The PCB is made from lead-free etched copper with a flux coating which allows easy soldering and preservation of solderability. Each kit contains Prototyping Board with compatible hand-held case or enclosure. The following ProtoBox Series are available, each with its own unique design, size, and configuration: 1593, 1553, and 1590.