15306-1-6-3

Bussmann / Eaton
504-15306-1-6-3
15306-1-6-3

Mfr.:

Description:
Fuse Holder RTMR ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,63 € 51,63 €
43,00 € 215,00 €
40,54 € 405,40 €
39,25 € 2 355,00 €
27,27 € 7 090,20 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
REACH - SVHC:
Fuse Panels
MINI
With Cover
Panel Mount
20 Pole
30 A
12 VDC
Screw
- 40 C
+ 125 C
Brand: Bussmann / Eaton
IP Rating: IP66
Product Type: Fuse Holders
Factory Pack Quantity: 20
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.