AMI-50

Bussmann / Eaton
504-AMI-50
AMI-50

Mfr.:

Description:
Automotive Fuses <48VDC 50A Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,02 € 23,02 €
19,11 € 95,55 €
17,62 € 176,20 €
14,70 € 735,00 €
13,55 € 1 355,00 €
12,15 € 3 037,50 €
11,56 € 5 780,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
RoHS:
AMI
Bolt Down Fuses
50 A
32 VDC
Stud
Bolt Down
Time Delay / Slow Blow
Element Window
AMI
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Height: 6 mm
Length: 41 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: High Amp Stud Mount Fuse
Width: 12 mm
Unit Weight: 7,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AMI Bolt-In Automotive Fuses

Eaton AMI Bolt-In Automotive Fuses feature a 32VDC voltage rating, a 30A to 150A current rating, and color-coded housings for each amperage. AMI fuses offer UL 94V-0 thermoplastic housing material and tin-plated brass terminal material. This Eaton fuse series is designed to protect power distribution in automotive systems.