ATPS19SL5306M4SA04G

C&K
611-S19SL5306M4SA04G
ATPS19SL5306M4SA04G

Mfr.:

Description:
Pushbutton Switches - Board Mount R+PO, RED, 6V, DD SHA, SPST, MOM, LUG, AG PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
ATPS19
Anti-Vandal
Illuminated
SPDT
OFF - (ON)
LED
Red
Round
2 A
36 VDC
IP67
Solder Lug
Gold
Actuator Material: Polycarbonate (PC)
Brand: C&K
Color: White
Diameter: 22 mm
Features: Actuator With Ring and Power Logo Indicator, Momentary, RoHS Compliant, Sealed
Flammability Rating: UL 94 V-0, UL 94 V-2
Height: 17.85 mm
Housing Material: Polyamide (PA)
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Tray
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Part # Aliases: ATPS190011
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
8536500090
USHTS:
8536509031
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
ATPS19 Anti-Vandal Short Body Sealed Pushbuttons

C&K Switches ATPS19 Anti-Vandal Short Body Sealed Pushbutton Switches offer a short bushing, freeing up real estate for the designer. These pushbuttons are IP67 sealed and IK10 impact rated for harsh environments. C&K Switches ATPS19 Anti-Vandal Short Body Sealed Pushbutton Switches are lightweight, corrosion-resistant, and offer multiple illumination options. These robust, rugged switches withstand 1M mechanical lifecycles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,27 € 27,27 €
23,54 € 235,40 €
21,53 € 538,25 €
20,58 € 823,20 €
20,05 € 2 406,00 €
19,22 € 5 381,60 €