LCS052T07WA20CC

C&K
611-LCS052T07WA20CC
LCS052T07WA20CC

Mfr.:

Description:
Basic / Snap Action Switches SWITCH LCS052T07WA20CC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 200   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 1 260,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
LCS
Snap
Bulk
Brand: C&K
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

LCS Small Size Sealed Snap-Acting Switches

C&K Switches LCS Small Size Sealed Snap-Acting Switches are built to perform in harsh environmental conditions, providing a long life and high electrical capacity. The compact design offers quick connect features, solder terminals, PC terminals, and wire leads. The LCS series is available in a broad variety of actuator styles to fit various application requirements. C&K LCS Small Size Sealed Snap-Acting Switches provide IP67 protection for the standalone switch except for the metal terminal part, while full IP67 protection can be achieved when potted with a wire version. These switches are RoHS compatible and compliant. Applications include motorized equipment, computers, air conditioners, thermostatic controls, sump pumps, and automotive, such as door latches, seat position detection, and electric vehicle (EV) charging.