ZMW00AP00JCAA

C&K
611-ZMW00AP00JCAA
ZMW00AP00JCAA

Mfr.:

Description:
Basic / Snap Action Switches SWITCH SNAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 341

Stock:
1 341 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
4,19 € 41,90 €
3,89 € 97,25 €
3,41 € 255,75 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
ZMW
Mini Size
SPDT
ON - (OFF), OFF - (ON)
Plunger
100 mA
5 VDC, 16 VDC, 30 VDC
150 gf
Wire Lead
PCB Mount
IP67
Bulk
Actuator Material: Nylon
Brand: C&K
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 75
Subcategory: Switches
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
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99

ZMW Subminiature Snap-Action Switches

C&K Switches ZMW Subminiature Snap-Action Switches offer a long stroke with silent actuation for applications requiring a reduced audible click when operating. The C&K ZMW Switches provide a sliding contact design that ensures no pollution of foreign materials into the switch. The series provides IP67 environmental protection, making it ideal for rugged automotive, industrial, and home-appliance applications.