DRM1-24-S3-S

CUI Inc.
490-DRM1-24-S3-S

DRM1-24-S3-S

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:

47
Can Dispatch Immediately

On Order:

50

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
5,75 € 143,75 €
5,66 € 283,00 €
5,64 € 2 820,00 €
5,56 € 5 560,00 €

Product Attribute Attribute Value
CUI Inc.
Product Category: Isolated DC/DC Converters - Through Hole
Through Hole
1 Output
1 W
24 V
21.6 V
26.4 V
3.3 V
303 mA
3 kV
- 40 C
+ 100 C
19.65 mm (0.774 in)
10.2 mm (0.402 in)
6 mm (0.236 in)
Industrial
Isolated
DRM1-S
Brand: CUI Inc.
Dimensions: 19.65 mm x 6 mm x 10.2 mm
Input Voltage: 21.6 V to 26.4 V
Packaging: Tube
Factory Pack Quantity: 25
Subcategory: DC-DC Converters

FEATURED PRODUCTS
CUI INC.