PDQE20-Q48-S24-D

CUI Inc.
490-PDQE20-Q48-S24-D
PDQE20-Q48-S24-D

Mfr.:

Description:
DC/DC Converters - Through Hole 24 Vdc, 0.833 A, 20 W, 18 - 75 Vdc Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
20 W
18 V
75 V
24 V
833 mA
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
11.7 mm (0.461 in)
Industrial
PDQE20-D
Brand: CUI Inc.
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 19
Subcategory: DC-DC Converters
Part # Aliases: 656-30963R
Unit Weight: 15 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
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
Similar Product

CUI Inc. DQD20-48-S24
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, single regulated output, DIP
New Product: New from this manufacturer.