PDSE1-S5-S24-D

CUI Inc.
490-PDSE1-S5-S24-D
PDSE1-S5-S24-D

Mfr.:

Description:
DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
1 W
4.5 V
5.5 V
24 V
42 mA
3 kV
DIP-4
12.7 mm (0.5 in)
10.16 mm (0.4 in)
8.2 mm (0.323 in)
Industrial
PDSE1-D
Brand: CUI Inc.
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 39
Subcategory: DC-DC Converters
Part # Aliases: 656-91241R
Unit Weight: 1,800 g
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
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
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
PDSE1-D Unregulated DC-DC Converters

CUI Inc PDSE1-D Unregulated DC-DC Converters are 1W isolated modules designed to offer improved efficiency, higher isolation, and excellent thermal performance. These DC-DC converters are housed in a 7-pin DIP package and operate in a -40°C to +105°C temperature range. The PDSE1-D series features a 1:1 input range, continuous short-circuit protection, and up to 85% efficiency. CUI Inc PDSE1-D Unregulated DC-DC Converters are ideal for precise conversion and isolation of DC rails within a range of industrial, telecom, security, and machine control applications.

Availability

Stock:

Similar Product

CUI Inc. DRM1-5-D12-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5 5.5 Vdc input, +/-12 Vdc, +/-0.042 A, single regulated output, SIP
New Product: New from this manufacturer.