PQP3-D12-D15-M

CUI Inc.
490-PQP3-D12-D15-M
PQP3-D12-D15-M

Mfr.:

Description:
DC/DC Converters - SMD 15/-15 Vdc, 0.1/-0.1 A, 3 W, 9-18 Vdc In

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
2 Output
3 W
9 V
18 V
15 V
100 mA
- 15 V
100 mA
1.5 kV
DIP-5
14 mm
14 mm
9 mm
Industrial
PQP3-M
Brand: CUI Inc.
Dimensions: 14 mm x 14 mm x 9 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Part # Aliases: 656-92204R
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
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
PQP 3W 2:1 Wide Input DC/DC Converters

CUI Inc PQP 3W 2:1 Wide Input DC/DC Converters offer single- and dual-regulated output options in a compact 8-pin DIP or SMT package with industry-standard pinout. The PQP3-D DIP package features dimensions of 14mm x 14mm x 9mm, while the PQP3-M SMT package is 15mm x 14mm x 9.1mm. The converters provide 3W of power, a wide 2:1 input range, and an operating temperature range of -40°C to +85°C. CUI Inc PQP DC/DC converters deliver an ideal solution for extremely space-constrained communications, instrumentation, and industrial electronics applications. The dual-output models also support negative output applications.

Availability

Stock: