VOF-150D-28

CUI Inc.
490-VOF-150D-28
VOF-150D-28

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 150 W, 28 Vdc, single output, chassis mount, open frame w/ baseplate cooling

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,64 € 2 825,60 €
69,17 € 4 150,20 €
67,73 € 6 773,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
150 W
90 VAC to 264 VAC
1 Output
28 VDC
5.35 A
Open Frame
4 kVDC
94 %
Industrial
116.8 mm (4.598 in)
50.8 mm (2 in)
34.6 mm (1.362 in)
VOF-150D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 116.8 mm x 50.8 mm x 34.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-150D AC-DC Power Supplies

CUI Inc VOF-150D AC-DC Power Supplies offer a 150W continuous output power rating, a 2" x 4" footprint, and up to 94% efficiency. VOF-150D power supplies meet safety class I or II, class A/B conducted and radiated emissions, and are certified to EN/IEC/UL 62368-1. Additional features include an adjustable output voltage and multiple protections, including overcurrent, short-circuit, and overvoltage. CUI Inc VOF-150D AC-DC Power Supplies are suitable for space-constrained industrial, telecom, and IT equipment applications.

FEATURED PRODUCTS
CUI INC.