VOF-S25C-48

CUI Inc.
490-VOF-S25C-48
VOF-S25C-48

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 25 W, 48 Vdc, single output, chassis mount

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,68 € 1 134,00 €
22,21 € 2 221,00 €
21,60 € 5 400,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
25 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
520 mA
Open Frame
3 kVAC
87 %
Industrial
70.5 mm
27.94 mm
23 mm
VOF-S25C
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 70.5 mm x 27.94 mm x 23 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 50
Subcategory: Power Supplies
Part # Aliases: 659-91201R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-S25C 20W/25W Open-Frame Power Supplies

CUI Inc VOF-S25C 20W/25W Open-Frame Power Supplies feature <100mW no-load power consumption and are available in six voltage configurations ranging from 5VDC to 48VDC. The modules measure 70.50mm x 27.94mm x 23.00mm with Class II construction in an open-frame, chassis-mount design. These commercial-grade devices offer a universal input voltage range (90VAC to 264VAC). CUI Inc VOF-S25C power supplies provide overvoltage and short circuit protection for a range of consumer, industrial, and information technology equipment (ITE) applications.

FEATURED PRODUCTS
CUI INC.