CC75SA24

Carlo Gavazzi
225-CC75SA24
CC75SA24

Mfr.:

Description:
Contactors - Electromechanical 3P CONT S 24V 50/60Hz 2NO2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,77 € 139,77 €
138,99 € 6 949,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 Form A (3PST-NO)
24 V
75 A
AC Type
690 V
CC75
Brand: Carlo Gavazzi
Coil Termination: Wire
Contact Form: 3PST (3 Form A)
Contact Termination: Screw
Height: 140 mm
IP Rating: IP20
Length: 137 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 5 C
Mounting Style: DIN Rail Mount
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Magnetic 3 Pole Mid Contactor
Width: 94 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
CARLO GAVAZZI